Filter Your Search
1 - 1 of 1 results
![]() |
C0805C569D1GACTU
KEMET Corporation
|
$0.0861 Buy | Yes | Yes | Active | 5.6 pF | 100 V | 8.9286 % | 0805 | C0G | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET |