Parametric results for: c0603y103k5racauto under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0603y103k5racauto
Select parts from the table below to compare.
Compare
Compare
C0603Y103K5RACAUTO
KEMET Corporation
$0.0881 Buy Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C0603Y103K5RACAUTO7411
KEMET Corporation
Check for Price Buy Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20