Parametric results for: c0603c223k1racauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0603c223k1racauto
Select parts from the table below to compare.
Compare
Compare
C0603C223K1RACAUTO
KEMET Corporation
$0.0299 Yes Yes Active 22 nF 100 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 CHIP compliant EAR99 8532.24.00.20 KEMET
C0603C223K1RACAUTO7411
KEMET Corporation
Check for Price Yes Yes Active 22 nF 100 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 CHIP compliant EAR99 8532.24.00.20 KEMET