Filter Your Search
1 - 10 of 59 results
![]() |
BZW06-342B
Diotec Semiconductor AG
|
$0.1551 | Yes | Active | 5 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
BZW06-342BRL
STMicroelectronics
|
$0.4076 | Yes | Active | 706 V | 180 pF | 5 µA | 1.7 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | UL RECOGNIZED | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | PLASTIC PACKAGE-2 | |||||||
![]() |
BZW06-342
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 548 V | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-342B-H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 548 V | 1 µA | 1.7 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 600 W | 342 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | DO-15, 2 PIN | ||||||||||||||
|
BZW06-342BR0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 548 V | 1.7 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 600 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-15, 2 PIN | |||||||||||||
|
BZW06-342BHR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZW06-342BAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 5 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 438 V | 600 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | DO-15, 2 PIN | ||||||||||||
|
BZW06-342HA0G
Taiwan Semiconductor
|
Check for Price | Active | 548 V | 1.7 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 600 W | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
BZW06-342
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 548 V | 1 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 420 V | 600 W | 342 V | O-PALF-W2 | e3 | MIL-STD-202; TS-16949 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW06-342BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |