Parametric results for: bzw06-213 under Transient Suppressors

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
Manufacturer Part Number: bzw06213
Select parts from the table below to compare.
Compare
Compare
BZW06-213B
Diotec Semiconductor AG
$0.0783 Buy Yes Active 5 W SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE 263 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50
BZW06-213
Diotec Semiconductor AG
$0.1551 Buy Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE 263 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50
BZW06-213BAMP
Fagor Electrónica
Check for Price Buy Yes Active 344 V 5 µA 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 275 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP 2 compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
BZW06-213B0G
Taiwan Semiconductor
Check for Price Buy Yes Active 344 V 1.7 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
BZW06-213TR
Fagor Electrónica
Check for Price Buy Yes Active 344 V 5 µA 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 263 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP 2 compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
BZW06-213HE3TR
Fagor Electrónica
Check for Price Buy Yes Active e3 260 10 MATTE TIN FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZW06-213B
Galaxy Microelectronics
Check for Price Buy Yes Active 344 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 213 V AVALANCHE 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown
BZW06-213BB0G
Taiwan Semiconductor
Check for Price Buy Yes Active 344 V 1.7 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
BZW06-213HR
Digitron Semiconductors
Check for Price Buy No Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
BZW06-213AMP
Fagor Electrónica
Check for Price Buy Yes Active 344 V 5 µA 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 213 V 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 263 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP 2 compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2