Filter Your Search
1 - 7 of 7 results
|
BZW04-40BH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 64.8 V | 1 µA | 1 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 49.4 V | 400 W | 40.2 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | ||||||||||||
![]() |
BZW04-40BHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
BZW04-40BHR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 64.8 V | 1 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 49.4 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-40BHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 64.8 V | 1 µA | 1 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 49.4 V | 400 W | 40.2 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04-40BHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 64.8 V | 1 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 49.4 V | 400 W | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW04-40BHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 64.8 V | 1 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 49.4 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
BZW04-40BHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 64.8 V | 1.5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 |