Parametric results for: bzt52c5v6 under Zener Diodes

Filter Your Search

1 - 10 of 202 results

|
-
-
-
-
-
Manufacturer Part Number: bzt52c5v6
Select parts from the table below to compare.
Compare
Compare
BZT52C5V6GW
Diotec Semiconductor AG
$0.0163 Yes Active 5 mA 1 µA 350 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 2 V 0.5 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant
BZT52C5V6-AQ
Diotec Semiconductor AG
$0.0205 Yes Active 5 mA 1 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2.5 V 5 % R-PDSO-F2 e3 AEC-Q101 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2019-10-21
BZT52C5V6
Diotec Semiconductor AG
$0.0210 Yes Yes Active 5 mA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified R-PDSO-F2 e3 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 SOD-123F, 2 PIN 2 Diotec
BZT52C5V6S-TP
Micro Commercial Components
$0.0214 Yes Yes Active 5 mA 1 nA 200 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 7.14 % Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2 2 MCC
BZT52C5V6
DC Components Co Ltd
$0.0259 Contact Manufacturer 5 mA 1 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 2 V 5 % R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown SOD-123, 2 PIN
BZT52C5V6SQ-7-F
Diodes Incorporated
$0.0323 Yes Yes Active 5 mA 200 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 40 Ω 7.14 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.50 GREEN, PLASTIC PACKAGE-2 Diodes Incorporated
BZT52-C5V6_R1_00001
PanJit Semiconductor
$0.0333 Yes Active 5 mA 410 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 5 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.50 PACKAGE-2
BZT52C5V6-TP
Micro Commercial Components
$0.0367 Yes Yes Active 5 mA 1 nA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 7.14 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 PACKAGE-2 2 MCC
BZT52-C5V6X
Nexperia
$0.0481 Yes Active 5 mA 1 µA 350 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 2 V 2.5 mV/°C 7.14 % R-PDSO-G2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant SOD-123, 2 PIN Nexperia SOD123
BZT52C5V6T-7
Diodes Incorporated
$0.0483 Yes Yes Active 5 mA 1 µA 300 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 2 V 2.5 mV/°C 7.14 % Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC compliant EAR99 8541.10.00.50 SOD-523, 2 PIN 2 Diodes Incorporated