Parametric results for: bzd27c22p under Zener Diodes

Filter Your Search

1 - 10 of 80 results

|
-
-
-
Manufacturer Part Number: bzd27c22p
Select parts from the table below to compare.
Compare
Compare
BZD27C22PWH
Taiwan Semiconductor
$0.1314 Yes Active 25 mA 1 µA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 750 Ω 16 V 0.11 mV/°C 5 % R-PDSO-F2 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant Taiwan Semiconductor
BZD27C22P-E3-08
Vishay Intertechnologies
$0.1903 Yes Active 25 mA 1 µA 2.3 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 16 V 24.2 mV/°C 5.67 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-219AB SMF, 2 PIN 2 EAR99 8541.10.00.50
BZD27C22PWHRQG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22PMT
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.67 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22P-TP
Micro Commercial Components
Check for Price Yes Obsolete 25 mA 800 mW 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant ROHS COMPLIANT, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.50
BZD27C22PHMHG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 22.05 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 16 V 24.255 mV/°C 5.67 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22PRH
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.67 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22PHRQ
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 16 V 24.2 mV/°C 5.67 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21; IEC-60-1 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22PRF
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.67 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C22P-HE3_A18
Vishay Intertechnologies
Check for Price Active 25 mA 1 µA 2.3 W 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 16 V 24.2 mV/°C 5.67 % R-PDSO-F2 AEC-Q101 DO-219AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown SMF, 2 PIN