Parametric results for: bzd17c27p under Zener Diodes

Filter Your Search

1 - 10 of 40 results

|
-
Manufacturer Part Number: bzd17c27p
Select parts from the table below to compare.
Compare
Compare
BZD17C27PMHG
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50
BZD17C27PMT
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 not_compliant EAR99 8541.10.00.50
BZD17C27PHMHG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.04 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD17C27PRU
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 not_compliant EAR99 8541.10.00.50
BZD17C27PR2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
BZD17C27PM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.50
BZD17C27PRF
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 not_compliant EAR99 8541.10.00.50
BZD17C27PHRHG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.04 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD17C27PR3G
Taiwan Semiconductor
Check for Price Yes Obsolete 1.2 V 25 mA 1 µA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE CURRENT 15 Ω 20 V 29.7 mV/°C 7.04 % R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
BZD17C27PHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 800 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7.04 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50