Parametric results for: bz-rw84 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: bzrw84
Select parts from the table below to compare.
Compare
Compare
BZ-RW84414-A2
Honeywell Sensing and Control
$1.0000 Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH WIDE LEVER 15A@480VAC 15 A 480 V 0.1 N 3.96 mm PANEL MOUNT 7.14 mm NO SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-RW8435149-A2
Honeywell Sensing and Control
$17.4709 Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 10A@250VAC 10 A 250 V 0.06 N e3 PANEL MOUNT 3.58 mm CORROSION PROOF NO Matte Tin (Sn) SCREW 17.45 mm 25.4 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-RW8435149-D6
Honeywell Sensing and Control
$20.1036 Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 10A@250VAC 10 A 250 V 0.06 N PANEL MOUNT 3.58 mm CORROSION PROOF NO SCREW 17.45 mm 25.4 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-RW8435-A2
Honeywell Sensing and Control
$20.3494 Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 10A@480VAC 10 A 480 V 0.07 N 6.76 mm PANEL MOUNT 12.32 mm NO SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-RW84-A2
Honeywell Sensing and Control
$22.2732 Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC 15 A 480 V 0.21 N 6.76 mm e3 PANEL MOUNT 12.32 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-RW843515
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 10A@277VAC 10 A 277 V 0.07 N 6.76 mm e3 PANEL MOUNT 12.31 mm NO Matte Tin (Sn) SOLDER 17.45 mm 26.42 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-RW843517372-A2
Honeywell Sensing and Control
Check for Price No Obsolete SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 10A@125VAC 10 A 125 V 0.1 N -55 °C 85 °C PANEL MOUNT 3.58 mm NO SCREW 17.8 mm 25.4 mm 50.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-RW8405-A2
Honeywell Sensing and Control
Check for Price Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC 15 A 480 V 0.21 N 6.76 mm e3 PANEL MOUNT 12.32 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-RW847225-A2
Honeywell Sensing and Control
Check for Price Yes Yes Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH WIDE LEVER 1A@125VAC 1 A 125 V 0.1 N 3.96 mm e3 PANEL MOUNT 7.14 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-RW842214-P5
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH WIDE SINTERED STAINLESS STEEL ROLLER 15A@480VAC 15 A 480 V 0.56 N 2.39 mm e3 PANEL MOUNT 4.77 mm NO Matte Tin (Sn) SCREW 17.45 mm 26.67 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00