Parametric results for: bz-2rl under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: bz2rl
Select parts from the table below to compare.
Compare
Compare
BZ-2RLT
Honeywell Sensing and Control
$19.4799 Buy Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEAF TYPE 15A@480VAC .5A@125VDC 15 A 480 V 1.39 N PANEL MOUNT 1.52 mm CORROSION PROOF NO SCREW 17.45 mm 23.88 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RLT04
Honeywell Sensing and Control
$25.2564 Buy Active SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 1.39 N 3.96 mm PANEL MOUNT 5.48 mm CORROSION PROOF NO 17.45 mm 23.88 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RL711
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL ROLLER 15A@480VAC .5A@125VDC 15 A 480 V PANEL MOUNT CORROSION PROOF NO SCREW 17.4498 mm 23.88 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RL99
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V e3 PANEL MOUNT CORROSION PROOF NO Matte Tin (Sn) SCREW 17.45 mm 21.08 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RL-P4
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEAF TYPE 15A@480VAC .5A@125VDC 15 A 480 V 1.39 N e3 PANEL MOUNT 1.57 mm CORROSION PROOF NO Matte Tin (Sn) SCREW 17.45 mm 21.34 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RL5551T
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 1.95 N e3 PANEL MOUNT 1.57 mm CORROSION PROOF; SPLASH PROOF NO Matte Tin (Sn) SCREW 17.45 mm 23.88 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RL224
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH WIDE SINTERED STAINLESS STEEL ROLLER 15A@480VAC .5A@125VDC 15 A 480 V 1.39 N e3 PANEL MOUNT 1.52 mm NO Matte Tin (Sn) SCREW 17.45 mm 21.08 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RL24-A2
Honeywell Sensing and Control
Check for Price Buy Active SNAP ACTING/LIMIT SWITCH HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
BZ-2RL
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STEEL LEAF TYPE 0.25HP@250VAC 15A@480VAC .5A@125VDC 15 A 480 V 1.39 N e3 -55 °C 85 °C PANEL MOUNT 1.52 mm SILVER SNAP ACTION PHENOLIC 0.689 inch CORROSION PROOF NO Matte Tin (Sn) SCREW 1.95 inch 17.45 mm 21.08 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
BZ-2RL-A2
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 1.39 N e3 PANEL MOUNT 1.52 mm CORROSION PROOF NO Matte Tin (Sn) SCREW 17.45 mm 23.88 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00