Filter Your Search
1 - 7 of 7 results
|
BZ-2RDS-A2-S
Honeywell Sensing and Control
|
$14.2405 | Yes | Yes | Active | 15 A | 480 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@250VAC | 15A@480VDC | 15 A | 250 V | 5.28 N | PANEL MOUNT-THREADED | 1.57 mm | CORROSION PROOF; SPLASH PROOF | NO | SCREW | 17.45 mm | 23.5 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.40 | ||||||
|
BZ-2RDS5551-A2
Honeywell Sensing and Control
|
$31.5544 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.28 N | e3 | PANEL MOUNT | 1.52 mm | CORROSION PROOF; SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.5 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RDS
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW OVERTRAVEL PLUNGER | 15A@250VAC | 15 A | 250 V | 5.3 N | -55 °C | 85 °C | PANEL MOUNT | NO | SOLDER | 17.5 mm | 24.1 mm | 49.3 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
BZ-2RDS725551-A2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 1A@125VAC | 1 A | 125 V | 5.28 N | e3 | PANEL MOUNT-THREADED | 1.52 mm | CORROSION PROOF; SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.5 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
BZ-2RDST-S
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.28 N | e3 | PANEL MOUNT | 1.52 mm | CORROSION PROOF; SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.5 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RDS-A2
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.3 N | PANEL MOUNT | 1.57 mm | CORROSION PROOF; SPLASH PROOF | NO | SCREW | 17.4 mm | 23.4 mm | 49.3 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||
|
BZ-2RDS24-S
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.28 N | e3 | 121 °C | PANEL MOUNT-THREADED | 1.57 mm | CORROSION PROOF; SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |