Filter Your Search
1 - 2 of 2 results
|
BYT08P-400A
STMicroelectronics
|
Check for Price Buy | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.80 | |||||||
|
BYT08P-400
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 8 A | 1.5 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |