Parametric results for: buz73l under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: buz73l
Select parts from the table below to compare.
Compare
Compare
BUZ73L-E3046
Siemens
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ 95 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 28 A SWITCHING SILICON 180 ns 110 ns R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE SIEMENS A G TO-220AB IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.29.00.95
BUZ73L-E3046
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 A SWITCHING SILICON R-PSIP-T3 e3 Not Qualified PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB IN-LINE, R-PSIP-T3 3 unknown EAR99
BUZ73L-E3045
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-220AB SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
BUZ73L-E3044
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 A SWITCHING SILICON R-PSSO-G3 e3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-220AB SMALL OUTLINE, R-PSSO-G3 3 unknown EAR99
BUZ73L-E3044
Siemens
Check for Price Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ 95 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 28 A SWITCHING SILICON 180 ns 110 ns R-PSSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB SMALL OUTLINE, R-PSSO-G3 3 unknown EAR99 8541.29.00.95
BUZ73LH
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 28 A SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99
BUZ73L
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 28 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99 Infineon
BUZ73L
Siemens
Check for Price No Transferred N-CHANNEL NO SINGLE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ 95 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 40 W 28 A SWITCHING SILICON 180 ns 110 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE SIEMENS A G SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.29.00.95
BUZ73LHKSA1
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 A SWITCHING SILICON TO-220AB R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99
BUZ73L-E3045
Siemens
Check for Price Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 7 A 400 mΩ LOGIC LEVEL COMPATIBLE 120 mJ 95 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 28 A SWITCHING SILICON 180 ns 110 ns R-PSSO-G2 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.29.00.95