Filter Your Search
1 - 10 of 26 results
|
BUZ72A
Intersil Corporation
|
Check for Price Buy | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9 A | 250 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||
![]() |
BUZ72AL-E3044
Siemens
|
Check for Price Buy | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9 A | 250 mΩ | LOGIC LEVEL COMPATIBLE | 59 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 36 A | SWITCHING | SILICON | 200 ns | 160 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | 8541.29.00.95 | |||||||||
![]() |
BUZ72AL
Siemens
|
Check for Price Buy | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 250 mΩ | LOGIC LEVEL COMPATIBLE | 59 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 36 A | SWITCHING | SILICON | 200 ns | 160 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.29.00.95 | ||||
|
BUZ72A
TT Electronics Resistors
|
Check for Price Buy | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 250 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
![]() |
BUZ72AL-E3046
Infineon Technologies AG
|
Check for Price Buy | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9 A | 250 mΩ | LOGIC LEVEL COMPATIBLE | 59 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | |||||||||||||
|
BUZ72A
New Jersey Semiconductor Products Inc
|
Check for Price Buy | Active | N-CHANNEL | SINGLE | 100 V | 1 | 9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
BUZ72A
STMicroelectronics
|
Check for Price Buy | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 11 A | 250 mΩ | 36 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 40 W | 44 A | SWITCHING | SILICON | 50 ns | 115 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | 8541.29.00.95 | STMicroelectronics | ||||
![]() |
BUZ72A-E3046
Siemens
|
Check for Price Buy | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9 A | 250 mΩ | 59 mJ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 36 A | SWITCHING | SILICON | 130 ns | 85 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | 8541.29.00.95 | ||||||||||
![]() |
BUZ72A
Siemens
|
Check for Price Buy | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 250 mΩ | 59 mJ | 105 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 36 A | SWITCHING | SILICON | 130 ns | 85 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | SFM | TO-220, 3 PIN | 3 | 8541.29.00.95 | |||||
![]() |
BUZ72A-E3045
Infineon Technologies AG
|
Check for Price Buy | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 9 A | 250 mΩ | 59 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 |