Filter Your Search
1 - 1 of 1 results
![]() |
BU5281G-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 2 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | INDUSTRIAL | 3000 | 3160 | NO | R-PDSO-G5 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | SSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 |