Parametric results for: btt60201ekaxuma1 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: btt60201ekaxuma1
Select parts from the table below to compare.
Compare
Compare
BTT60201EKAXUMA1
Infineon Technologies AG
Check for Price Yes Obsolete 8 V STANDARD 7 A 150 µs 150 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER IT ALSO OPERATE WITH 3.8 TO 5 V SUPPLY TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK TRUE 9 mA 48 V 5 V YES R-PDSO-G14 e3 3 AEC-Q100 14 PLASTIC/EPOXY HLSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.7 mm 3.9 mm INFINEON TECHNOLOGIES AG SOP-14 compliant EAR99 8542.39.00.01 Infineon