Filter Your Search
1 - 4 of 4 results
|
BTS949E3062ANTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 220 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.5 mm | 4.6 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-263, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
BTS949E3062A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | 220 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G4 | Not Qualified | 1 | 220 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 10.5 mm | 4.6 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
BTS949E-3062A
Siemens
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 19 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | 100 µA | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
BTS949E3062A
Siemens
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 150 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | 100 µA | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown |