Parametric results for: bts6144b under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bts6144b
Select parts from the table below to compare.
Compare
Compare
BTS6144BT
Infineon Technologies AG
Check for Price Buy Obsolete 12 V 130 A 600 µs 550 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 38 V 5.5 V YES R-PSSO-G7 Not Qualified 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG SFM TO-263, 3 unknown EAR99 8542.39.00.01
BTS6144B
Infineon Technologies AG
Check for Price Buy Obsolete 12 V 1 130 A 600 µs 550 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 38 V 5.5 V YES R-PSSO-G7 Not Qualified 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG SFM TO-220, 7 PIN 3 unknown EAR99 8542.39.00.01