Filter Your Search
1 - 2 of 2 results
|
BTS4141DNTMA1
Infineon Technologies AG
|
Check for Price | Active | 15 V | 1.4 A | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 45 V | 12 V | YES | AUTOMOTIVE | R-PSSO-G4 | e0 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
BTS4141D
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 1 | 1.4 A | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 45 V | 12 V | YES | AUTOMOTIVE | R-PSSO-G4 | Not Qualified | e0 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-252, 5 PIN | unknown | EAR99 | 8542.39.00.01 | TO-252 | 4 | Infineon |