Parametric results for: bts3028sdl under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bts3028sdl
Select parts from the table below to compare.
Compare
Compare
BTS3028SDLATMA1
Infineon Technologies AG
$1.6678 No Yes Active 13.5 V 5.8 A 200 µs 120 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 36 V 8 V YES INDUSTRIAL R-PSSO-G2 Not Qualified e3 1 85 °C -40 °C 260 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 2.28 mm SINGLE 6.5 mm 2.5 mm 6.22 mm INFINEON TECHNOLOGIES AG TO-252 GREEN, PLASTIC, TO-252, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Infineon
BTS3028SDL
Infineon Technologies AG
Check for Price Yes Yes Active 13.5 V 1 5.8 A 200 µs 120 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 36 V 8 V YES INDUSTRIAL R-PSSO-G2 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 2.28 mm SINGLE 6.5 mm 2.5 mm 6.22 mm INFINEON TECHNOLOGIES AG TO-252 GREEN, PLASTIC, TO-252, 3 PIN 4 not_compliant EAR99 8541.29.00.95 Infineon
BTS3028SDL
Rochester Electronics LLC
Check for Price Yes Yes Active 13.5 V 5.8 A 200 µs 120 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 36 V 8 V YES INDUSTRIAL R-PSSO-G2 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING 2.28 mm SINGLE 6.5 mm 2.5 mm 6.22 mm ROCHESTER ELECTRONICS LLC TO-252 GREEN, PLASTIC, TO-252, 3 PIN 4 unknown