Parametric results for: bss138bks under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bss138bks
Select parts from the table below to compare.
Compare
Compare
BSS138BKS,115
Nexperia
$0.1155 Buy Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 320 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SC-88, TSSOP-6 6 SOT363 compliant EAR99 Nexperia
BSS138BKS
Nexperia
Check for Price Buy Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 320 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-88, TSSOP-6 compliant EAR99 Nexperia 2017-02-01
BSS138BKS
NXP Semiconductors
Check for Price Buy Yes Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 320 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS SC-88 PLASTIC, SC-88, TSSOP-6 6 unknown EAR99 NXP
BSS138BKS,115
NXP Semiconductors
Check for Price Buy Yes Transferred N-CHANNEL YES 320 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 990 mW e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant EAR99