Parametric results for: bso613spvg under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bso613spvg
Select parts from the table below to compare.
Compare
Compare
BSO613SPVGXUMA1
Infineon Technologies AG
$0.5651 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 3.44 A 130 mΩ AVALANCHE RATED 150 mJ 120 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 13.8 A SILICON 66 ns 31.5 ns R-PDSO-G8 AEC-Q101; IEC-61249-2-21; IEC-68-1 3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SOP-8 compliant EAR99 Infineon
BSO613SPVGHUMA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 3.44 A 130 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.8 A SILICON R-PDSO-G8 e3 Not Qualified 3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC, SOP-8 compliant EAR99 Infineon SOT 8
BSO613SPVG
Infineon Technologies AG
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 60 V 1 3.44 A 130 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 13.8 A SILICON R-PDSO-G8 e3 Not Qualified 3 150 °C 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G8 compliant EAR99 SOT 8