Filter Your Search
1 - 2 of 2 results
|
BM28B-ZPDSS-TF
JST Manufacturing
|
Check for Price Buy | No | No | Obsolete | 28 | 2 | 1.5 mm | 2 | 60 mΩ | 2 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.25 mm | SURFACE MOUNT | 0.291 inch | 0.224 inch | 0.972 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
BM28B-ZPDSS-TF(LF)(SN)
JST Manufacturing
|
Check for Price Buy | Yes | Yes | Active | 28 | 2 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACT: SZPD-002T-P0.3, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ROHS COMPLIANT |