Filter Your Search
1 - 2 of 2 results
![]() |
BK/ABC-V-3-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 6 J | 100 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | ||||
|
BK-ABC-V-3-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 6 J | 100 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |