Filter Your Search
1 - 1 of 1 results
|
BD70HA3MEFJ-ME2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8 V | 7.9 V | 7 V | 600 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.05 % | 0.075 % | 1 | 7.21 V | 6.79 V | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |