Parametric results for: bd60hc0mefj-me2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bd60hc0mefjme2
Select parts from the table below to compare.
Compare
Compare
BD60HC0MEFJ-ME2
ROHM Semiconductor
Check for Price Buy Yes Active 8 V 6.9 V 6 V 600 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 10 V 0.05 % 0.075 % 1 6.18 V 5.82 V 3 % R-PDSO-G8 Not Qualified 150 °C 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HTSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE TR YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1 mm ROHM CO LTD HTSOP-J8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor