Filter Your Search
1 - 1 of 1 results
|
BCM48BF080T240A00
Vicor Corporation
|
Check for Price Buy | Yes | Active | 48 V | 8 V | 55 V | 38 V | 6.3 V | 9.2 V | 36 A | 1 | YES | NO | 1.57 MHz | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 95.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.081 Vrms | HYBRID | AUTOMOTIVE | 240 W | R-XQMA-J60 | CE, TUV | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | UNSPECIFIED | QMA | MODULE,9LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | PACKAGE-60 | compliant | EAR99 | VICOR |