Parametric results for: bcm4414bd1e5135c10 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bcm4414bd1e5135c10
Select parts from the table below to compare.
Compare
Compare
BCM4414BD1E5135C10
Vicor Corporation
Check for Price Buy Yes Active 410 V 260 V 32.5 V 51.3 V 35 A 5 V 1 NO YES 1.14 MHz SEATED HT-CALCULATED DC-DC UNREGULATED POWER SUPPLY MODULE 97.7 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.09 Vrms HYBRID INDUSTRIAL 1.7955 kW 20 ms R-XXMA-P9 CE, TUV, UL 100 °C -20 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED XMA MODULE,9LEAD,4.2 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 35.54 mm 110.55 mm 9.781 mm VICOR CORP XMA, MODULE,9LEAD,4.2 compliant EAR99 2016-03-03