Parametric results for: bav199lt1g under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: bav199lt1g
Select parts from the table below to compare.
Compare
Compare
BAV199LT1G
onsemi
$0.0268 Yes Yes Active 215 mA 1.25 V 3 µs 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AA 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAV199LT1G
onsemi
$0.1050 Yes Yes Active 215 mA 900 mV 3 µs 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 R-PDSO-G3 e3 AEC-Q101 TO-236AA 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
LBAV199LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 900 mV 3 µs 150 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE 500 mA R-PDSO-G3 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.70
S-LBAV199LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 900 mV 3 ns 150 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 HIGH RELIABILITY GENERAL PURPOSE 4 A R-PDSO-G3 AEC-Q101 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.70