Parametric results for: bas56,215 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bas56215
Select parts from the table below to compare.
Compare
Compare
BAS56,215
Nexperia
$0.1051 Yes Active 200 mA 1 V 6 ns 100 nA 250 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 60 V 2 GENERAL PURPOSE 2 A Not Qualified R-PDSO-G4 e3 IEC-60134 1 150 °C 260 30 CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-143 PLASTIC PACKAGE-4 4 SOT143B compliant EAR99 8541.10.00.70 1991-04-01 Nexperia
BAS56,215
NXP Semiconductors
Check for Price Yes Transferred 200 mA 1 V 6 ns 100 nA 250 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 60 V 2 2 A 60 V Not Qualified R-PDSO-G4 e3 1 150 °C 260 30 CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SOT-143 PLASTIC PACKAGE-4 4 SOT143B compliant EAR99 8541.10.00.80