Filter Your Search
1 - 10 of 53 results
|
BAS40CWT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS40C-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 200 mA | 1 V | 5 ns | 200 nA | 350 mW | SILICON | 40 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 30 V | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 125 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAS40CDWGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 200 mA | 1 V | 5 ns | 200 nA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 4 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 30 V | R-PDSO-G6 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||
|
BAS40CW_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS40C-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 380 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||
|
BAS40CW_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS40C-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 200 mA | 380 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BAS40CDW-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 4 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 40 V | R-PDSO-G6 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-363, 6 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAS40C-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 380 mV | 5 ns | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | GENERAL PURPOSE | 600 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BAS40C-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | AEC-Q101; TS 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |