Parametric results for: ba33bc0wt under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ba33bc0wt
Select parts from the table below to compare.
Compare
Compare
BA33BC0WT-V5
ROHM Semiconductor
Check for Price Yes Yes Obsolete 16 V 4.3 V 3.3 V 300 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 18 V 0.035 % 0.075 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XZFM-T5 e2 Not Qualified 125 °C 260 10 5 UNSPECIFIED ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm ZIG-ZAG ROHM CO LTD TO-220FP 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA33BC0WT
ROHM Semiconductor
Check for Price Yes Yes Active 16 V 4.3 V 3.3 V 300 mV 200 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 18 V 0.035 % 0.075 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XSFM-T5 e2 Not Qualified 125 °C 260 5 UNSPECIFIED SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm SINGLE ROHM CO LTD TO-220FP 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor