Parametric results for: ba03cc0wt under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ba03cc0wt
Select parts from the table below to compare.
Compare
Compare
BA03CC0WT-E2
ROHM Semiconductor
Check for Price Buy Active 25 V 4 V 3 V 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.06 V 2.94 V BIPOLAR R-XSFM-T5 Not Qualified 150 °C 5 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA03CC0WT-TR
ROHM Semiconductor
Check for Price Buy Active 25 V 4 V 3 V 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.06 V 2.94 V BIPOLAR 2 % R-XSFM-T5 Not Qualified 150 °C 5 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT TR NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA03CC0WT
ROHM Semiconductor
Check for Price Buy Yes Yes Active 25 V 4 V 3 V 300 mV 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.15 % 1 3.06 V 2.94 V BIPOLAR 2 % R-XSFM-T5 e2 Not Qualified 125 °C 5 UNSPECIFIED SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm SINGLE ROHM CO LTD TO-220FP TO-220FP, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA03CC0WT-V5
ROHM Semiconductor
Check for Price Buy Active FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR ROHM CO LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo