Parametric results for: b82721k2122n020 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82721k2122n020
Select parts from the table below to compare.
Compare
Compare
B82721K2122N020
TDK Electronics
$0.9469 Yes Yes Active COMMON MODE CHOKE 6.8 mH 280 mΩ 30 % NO 10 kHz 1.2 A Ferrite COMMON MODE CHOKE 2 NO INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE e3 EN; IEC; UL; VDE 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN DUAL IN-LINE WIRE 700 µm 3 mm 20.3 mm 18.2 mm 13.2 mm EPCOS AG compliant EAR99 8504.50.80.00
B82721K2122N020
TDK Corporation
Check for Price Yes Active COMMON MODE CHOKE 6.8 mH 280 mΩ 30 % NO 10 kHz 1.2 A Ferrite COMMON MODE CHOKE 2 NO INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE e3 EN; IEC; UL; VDE 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN DUAL IN-LINE WIRE 700 µm 3 mm 20.3 mm 18.2 mm 13.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 TDK