Parametric results for: b5b-zr-sm4-tf under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: b5bzrsm4tf
Select parts from the table below to compare.
Compare
Compare
B5B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Check for Price Yes Yes Active 5 1 1.5 mm 1 30 mΩ 1 A MALE BOARD POLYAMIDE6T TIN OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) BRASS RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.197 inch 0.205 inch 0.413 inch J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
B5B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
Check for Price Yes Active 5 1 1.5 mm 1 30 mΩ 1 A MALE BOARD POLYAMIDE6T STRAIGHT BOARD CONNECTOR LOW PROFILE 500VAC V NO 500 MΩ POLARIZED HOUSING e2 CSA; UL 94V-0 -25 °C 85 °C TIN COPPER RECTANGULAR RND PIN-SKT NATURAL 0.059 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.197 inch 0.413 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
B5B-ZR-SM4-TF
JST Manufacturing
Check for Price No Yes Obsolete 5 1 1.5 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE6T NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 500 MΩ NO NO e0 NO CSA; UL 94V-0 -25 °C 85 °C PEG Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.199 inch 0.413 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)