Filter Your Search
1 - 2 of 2 results
|
B41858C7227M000
TDK Electronics
|
$0.5464 Buy | Yes | Yes | Active | 220 µF | 35 V | 746 mA | 20 % | 129 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41858C7227M000
TDK Corporation
|
Check for Price Buy | Yes | Active | 220 µF | 35 V | 746 mA | 20 % | 129 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | TDK |