Parametric results for: b32529c0474k289 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32529c0474k289
Select parts from the table below to compare.
Compare
Compare
B32529C0474K289
TDK Electronics
$0.1624 Buy Yes Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 8 mm 7.3 mm 3.5 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32529-C0474-K289
TDK Electronics
Check for Price Buy Yes Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32529 RATED AC VOLTAGE (V): 40 e3 85 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG RADIAL LEADED, LEAD FREE compliant EAR99 8532.24.0060
B32529C0474K289
TDK Corporation
Check for Price Buy Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 8 mm 7.3 mm 3.5 mm TDK CORP RADIAL LEADED compliant EAR99 8532.25.00.70 TDK