Parametric results for: b1008rw under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b1008rw
Select parts from the table below to compare.
Compare
Compare
B1008RW
MicroPower Direct LLC
Check for Price Buy Contact Manufacturer 12 V 15 V 18 V 9 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15 VOLT ADDITIONAL OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 10 W R-MDMA-P5 e4 71 °C -40 °C 5 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 25.4 mm 50.8 mm 10.45 mm MICROPOWER DIRECT MODULE METAL, PACKAGE-5 5 unknown EAR99