Filter Your Search
1 - 1 of 1 results
|
AXT426124
Panasonic Electronic Components
|
Check for Price | Yes | Active | 26 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | MALE | 3000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | 60VAC V | NO | 0.981 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.057 inch | 0.049 inch | 0.279 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |