Parametric results for: axk840145wg under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: axk840145wg
Select parts from the table below to compare.
Compare
Compare
AXK840145WG
Panasonic Electronic Components
Check for Price Buy Yes Active 40 2 400 µm 2 70 mΩ 300 mA MALE 50 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT 250VDC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR COMPRESSION BLACK 0.016 inch 0.047 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.5052 mm SURFACE MOUNT 0.105 inch 0.052 inch 0.358 inch PANASONIC CORP ROHS COMPLIANT compliant Panasonic