Filter Your Search
1 - 3 of 3 results
|
AX2000-1FGG896I
Microchip Technology Inc
|
$2,537.7718 | Yes | Active | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | |||
|
AX2000-1FGG896I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | Microsemi Corporation | 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | |||
|
AX2000-1FGG896I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 684 | 684 | 32256 | 1060000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 21504 CLBS, 1060000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | ACTEL CORP | compliant | 1 MM PITCH, FBGA-896 |