Parametric results for: ax2000-1fg896x79 under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ax20001fg896x79
Select parts from the table below to compare.
Compare
Compare
AX2000-1FG896X79
Actel Corporation
Check for Price Buy Yes Transferred 1.5 V 586 586 32256 1060000 21504 840 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 21504 CLBS, 1060000 GATES 2000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified 3 70 °C 245 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm ACTEL CORP 1 MM PITCH, FBGA-896 unknown
AX2000-1FG896X79
Microsemi Corporation
Check for Price Buy No Transferred 1.5 V 1060000 21504 840 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 21504 CLBS, 1060000 GATES 2000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 70 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
AX2000-1FG896X79
Microchip Technology Inc
Check for Price Buy No Active 1.5 V 586 586 1060000 21504 840 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 21504 CLBS, 1060000 GATES 2000000 SYSTEM GATES AVAILABLE 763 MHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 3 70 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-896 compliant 8542.39.00.01