Filter Your Search
1 - 2 of 2 results
|
AVQ100-36S3V3B-6L
Artesyn Embedded Technologies
|
$58.2843 Buy | Yes | Transferred | 48 V | 3.3 V | 60 V | 18 V | 2.64 V | 3.63 V | 25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.05 % | 0.15 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.024745 Vrms | HYBRID | 82.5 W | 40 ms | R-XDMA-P8 | CE, EN, TUV | 85 °C | -40 °C | EN 62368-1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | ||
|
AVQ100-36S3V3B-6L
Vertiv Inc
|
Check for Price Buy | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | VERTIV CO | unknown | EAR99 |