Filter Your Search
1 - 6 of 6 results
|
AUIRFS3607
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | Infineon | ||||||
|
AUIRFS3607TRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | unknown | EAR99 | Infineon | |||||||
![]() |
AUIRFS3607TRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | D2PAK | 3 | |||||
![]() |
AUIRFS3607
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | D2PAK | 3 | |||||
|
AUIRFS3607TRR
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | ||||||||
![]() |
AUIRFS3607TRR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 80 A | 9 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 3 |