Filter Your Search
1 - 4 of 4 results
|
ATXMEGA384C3-ANR
Atmel Corporation
|
Check for Price | Transferred | 16 | 32 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G64 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | unknown | 8542.31.00.01 | ||||||||
![]() |
ATXMEGA384C3-AN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G64 | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | 5A992.C | Microchip | ||
|
ATXMEGA384C3-AN
Atmel Corporation
|
Check for Price | Transferred | 16 | 32 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G64 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, | unknown | 8542.31.00.01 | ||||||||
![]() |
ATXMEGA384C3-ANR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | S-PQFP-G64 | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | 5A992.C | Microchip |