Parametric results for: atxmega32c4-aur under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: atxmega32c4aur
Select parts from the table below to compare.
Compare
Compare
ATXMEGA32C4-AUR
Microchip Technology Inc
$3.9900 Buy Yes Yes Active 8 32 MHz 32768 4096 AVR 32 MHz 35 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ NO NO NO FLOATING POINT YES NO YES 3 8 8 YES FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 5A992.C 8542.31.00.01 Microchip
ATXMEGA32C4-AUR
Atmel Corporation
Check for Price Buy Yes Transferred 8 32 MHz 32768 4096 AVR RISC 32 MHz 12 34 YES 3.3 V MICROCONTROLLER, RISC CMOS 12 ITS ALSO OPERATES AT 1.6V AT 12 MHZ 0 32 AVR NO AVR YES 32 YES 8 YES 4 FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 3A991.A.2 8542.31.00.01