Parametric results for: attiny461-20mu under Microcontrollers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: attiny46120mu
Select parts from the table below to compare.
Compare
Compare
ATTINY461-20MU
Microchip Technology Inc
$0.8237 Yes Yes Active 8 20 MHz 2048 256 AVR RISC 20 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 2 8 16 YES FLASH 9 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC MLF-32 compliant EAR99 8542.31.00.01 Microchip
ATTINY461-20MUR
Microchip Technology Inc
$2.5300 Yes Yes Active 8 20 MHz 2048 256 AVR RISC 20 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 2 8 16 YES FLASH 9 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC MLF-32 compliant EAR99 8542.31.00.01 Microchip
ATTINY461-20MU-SL383
Atmel Corporation
Check for Price Obsolete 8 20 MHz 4096 3 V MICROCONTROLLER, RISC 8 FLASH 5.5 V 1.8 V ATMEL CORP , unknown 8542.31.00.01
ATTINY461-20MU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 AVR RISC 8.1 MHz 11 16 2 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO 0 20 AVR NO AVR NO 4 FIXED POINT YES NO YES 1 8 8 YES 0.25 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N32 Not Qualified 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP MLF-32 compliant 8542.31.00.01 QFN 32
ATTINY461-20MUR
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 AVR RISC 8.1 MHz 11 16 2 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO 0 20 AVR NO AVR NO 4 FIXED POINT YES NO YES 1 8 8 YES 0.25 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP MLF-32 compliant 8542.31.00.01 QFN 32