Parametric results for: attiny24a-ssf under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: attiny24assf
Select parts from the table below to compare.
Compare
Compare
ATTINY24A-SSF
Microchip Technology Inc
$0.6377 Buy Yes Yes Active 8 20 MHz 2048 128 AVR 20 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 3 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
ATTINY24A-SSFR
Microchip Technology Inc
$1.0040 Buy Yes Yes Active 8 20 MHz 2048 128 AVR 20 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 3 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
ATTINY24A-SSF
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 2048 128 AVR RISC 8 20 MHz 8 12 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 20 AVR NO AVR NO 2 YES 8 YES 0.12 FLASH 7 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.645 mm ATMEL CORP 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 compliant 8542.31.00.01 SOIC 14
ATTINY24A-SSFR
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 2048 128 AVR RISC 8 20 MHz 8 12 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 20 AVR NO AVR NO 2 YES 8 YES 0.12 FLASH 7 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.645 mm ATMEL CORP 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 compliant 8542.31.00.01 SOIC 14