Parametric results for: attiny2313-20su under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: attiny231320su
Select parts from the table below to compare.
Compare
Compare
ATTINY2313-20SU
Atmel Corporation
$1.3640 Yes Yes Transferred 8 20 MHz 1024 128 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO 0 20 AVR NO AVR NO 2 FIXED POINT NO NO YES 2 1 8 16 YES 0.12 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP SOIC SOIC-20 20 unknown 8542.31.00.01
ATTINY2313-20SU
Microchip Technology Inc
$2.2591 Yes Yes Active 8 20 MHz 1024 128 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT NO NO YES 2 1 8 16 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC-20 compliant 8542.31.00.01 EAR99 Microchip
ATTINY2313-20SUR
Microchip Technology Inc
$2.9075 Yes Yes Active 8 20 MHz 1024 128 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT NO NO YES 2 1 8 16 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC-20 compliant 8542.31.00.01 EAR99 Microchip
ATTINY2313-20SU-SL383
Atmel Corporation
Check for Price Obsolete 8 20 MHz 2048 3 V MICROCONTROLLER, RISC 8 FLASH 5.5 V 1.8 V ATMEL CORP unknown 8542.31.00.01
ATTINY2313-20SUR
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 1024 128 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO 0 20 AVR NO AVR NO 2 FIXED POINT NO NO YES 2 1 8 16 YES 0.12 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP SOIC SOIC-20 20 compliant 8542.31.00.01